APEM Inc. Authorized Distributor

AV191003C240T

Switch Push Button N.O. SPST Round Curved Button 2A 48VDC Momentary Contact Quick Connect/Solder Lug Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. SPST Round Curved Button 2A 48VDC Momentary Contact Quick Connect/Solder Lug Panel Mount
Search Keywords: AV191003C240T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: AV191003C240T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: N.O.
Contact Rating @ Voltage: 2A@48 VDC
Actuator Style: Round Curved Button
Illumination: N/R
Terminal Type: Quick Connect/Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AV191003C240T RoHS compliant?
Yes, AV191003C240T is RoHS compliant.
What is the lead time for AV191003C240T?
The standard lead time for AV191003C240T is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$226.98
10
$139.68
15
$110.58
20 +
$108.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!