- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV191001A200
APEM Inc.
AV191001A200
Switch Push Button OFF ON SPST Round Curved Button 1A 250VAC Latching Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button OFF ON SPST Round Curved Button 1A 250VAC Latching Solder Lug Panel Mount
Search Keywords: AV191001A200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AV191001A200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:1A@250 VAC
-
Actuator Style:Round Curved Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is AV191001A200 RoHS compliant?
Yes, AV191001A200 is RoHS compliant.
What is the lead time for AV191001A200?
The standard lead time for AV191001A200 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
7
$104.56
13
$69.29
19
$56.30
25 +
$55.17
Click for Quote
Log in
to unlock special pricing