- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV1630C900
APEM Inc.
AV1630C900
Switch Push Button N.O. SPST Round Curved Button 0.2A 48VDC Momentary Contact Screw Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O. SPST Round Curved Button 0.2A 48VDC Momentary Contact Screw Panel Mount
Search Keywords: AV1630C900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AV1630C900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.2A@48 VDC
-
Actuator Style:Round Curved Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Frequently Asked Questions
Is AV1630C900 RoHS compliant?
Yes, AV1630C900 is RoHS compliant.
What is the lead time for AV1630C900?
The standard lead time for AV1630C900 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
MOQ for out of Stock Qty:
7
10 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$49.95
5
$48.29
7
$43.88
13
$39.61
19
$39.51
25 +
$38.05
Click for Quote
Log in
to unlock special pricing