- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV1611A800
APEM Inc.
AV1611A800
Switch Push Button OFF ON SPST Round Curved Button 1.5A 250VAC 24VDC Latching Quick Connect Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button OFF ON SPST Round Curved Button 1.5A 250VAC 24VDC Latching Quick Connect Panel Mount
Search Keywords: AV1611A800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AV1611A800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:1.5A@250 VAC
-
Actuator Style:Round Curved Button
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Frequently Asked Questions
Is AV1611A800 RoHS compliant?
Yes, AV1611A800 is RoHS compliant.
What is the lead time for AV1611A800?
The standard lead time for AV1611A800 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
15
$58.83
19
$56.36
25 +
$55.22
Click for Quote
Log in
to unlock special pricing