Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

AV1611A410

Switch Push Button OFF ON SPST Round Curved Button 1.5A 250VAC 24VDC Latching PC Pins Panel Mount/Through Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button OFF ON SPST Round Curved Button 1.5A 250VAC 24VDC Latching PC Pins Panel Mount/Through Hole
Search Keywords: AV1611A410
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: AV1611A410
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Panel Mount/Through Hole
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: Off On
Contact Rating @ Voltage: 1.5A@250 VAC
Actuator Style: Round Curved Button
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AV1611A410 RoHS compliant?
Yes, AV1611A410 is RoHS compliant.
What is the lead time for AV1611A410?
The standard lead time for AV1611A410 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$102.54
13
$67.95
19
$55.21
25 +
$54.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!