- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV161001A200
Description
+
Switch Push Button OFF ON SPST Curved Round Button 1A 250VAC Latching Panel Mount Solder Lug
Search Keywords: AV161001A200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AV161001A200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF ON13768
-
Contact Rating @ Voltage:113752A@250VAC
-
Actuator Style:Curved Round Button13737
-
Illumination:N/R
-
Terminal Type:Solder Lug13770
-
Body Orientation:Straight13740
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7
$68.75
13
$55.53
19
$53.19
25 +
$52.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments