- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV09C7L3D9001
Description
+
Switch Push Button N.O. SPST Round Flat Button 0.05A 24VDC Momentary Contact Screw
Search Keywords: AV09C7L3D9001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AV09C7L3D9001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:N/A
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.05A@24 VDC
-
Actuator Style:Round Flat Button
-
Illumination:Blue,LED
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$155.90
10
$95.94
15
$75.95
20 +
$74.43
Click for Quote
Log in
to unlock special pricing