- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV09C7L3D2001K
APEM Inc.
AV09C7L3D2001K
Switch Push Button N.O. SPST Flat Button 0.05A 24VDC Momentary Contact Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AV09C7L3D2001K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.05A@24 VDC
-
Actuator Style:Flat Button
-
Illumination:Blue,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:N/A