help desk software

AV099035D200

APEM Inc.

Switch Push Button N.O./N.C. SPDT Flat Button 1A 30VAC 30VDC Momentary Contact Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. SPDT Flat Button 1A 30VAC 30VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: AV099035D200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    AV099035D200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    1A@30VAC 30 VDC
  • Actuator Style:
    Flat Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks can ship 4/13/26
Backorder
Price (USD)
Qty
Unit Price
5
$86.74
10
$65.06
15
$60.72
20 +
$59.50
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments