Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

AV09401ZBE

Switch Push Button ON OFF SPST Round Flat Button 20VAC 20VDC 0.4VA Alternate Contact Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button ON OFF SPST Round Flat Button 20VAC 20VDC 0.4VA Alternate Contact Solder Lug Panel Mount
Search Keywords: AV09401ZBE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: AV09401ZBE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: On Off
Contact Rating @ Voltage: 0.4A@20VAC 20 VDC
Actuator Style: Round Flat Button
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AV09401ZBE RoHS compliant?
Yes, AV09401ZBE is RoHS compliant.
What is the lead time for AV09401ZBE?
The standard lead time for AV09401ZBE is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 563
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.43
10
$14.22
25
$13.94
50
$13.73
100
$13.52
300
$13.18
500 +
$11.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!