- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV091L3EA240K
Description
+
Switch Push Button ON ON SPDT Flush Round Button 2A 48VDC Maintained Contact Solder Lug
Search Keywords: AV091L3EA240K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AV091L3EA240K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Mounting:N/A
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On On
-
Contact Rating @ Voltage:2A@48 VDC
-
Actuator Style:Flush Round Button
-
Illumination:Green,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
42
Can Ship immediately
MOQ for out of Stock Qty:
4
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$229.71
4
$212.23
8
$205.53
12
$204.50
16 +
$186.55
Click for Quote
Log in
to unlock special pricing