- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV09100EA200
Description
+
SPST-NO Pushbutton Switch, Panel Mount , Current: 2A, Voltage: 48 VDC
Search Keywords: AV09100EA200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AV09100EA200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$47.99
5
$45.22
20
$43.90
40 +
$42.71
Click for Quote
Log in
to unlock special pricing