Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

AV091003C940N

Switch Push Button N.O. SPST Flat Button 2A 48VDC Momentary Contact Screw Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. SPST Flat Button 2A 48VDC Momentary Contact Screw Panel Mount
Search Keywords: AV091003C940N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: AV091003C940N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: N.O.
Contact Rating @ Voltage: 2A@48 VDC
Actuator Style: Flat Button
Illumination: N/R
Terminal Type: Screw
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AV091003C940N RoHS compliant?
Yes, AV091003C940N is RoHS compliant.
What is the lead time for AV091003C940N?
The standard lead time for AV091003C940N is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 73
Ships today, if you order in
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$74.14
5
$71.27
16
$69.75
32
$67.96
64
$37.38
112 +
$26.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!