Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

AV091003C900

The AV091003C900 is a momentary (NO) security pushbutton switch with a 19 mm bushing, flat actuator, and screw terminals.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The AV091003C900 is a momentary (NO) security pushbutton switch with a 19 mm bushing, flat actuator, and screw terminals.
Search Keywords: AV091003C900
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: AV091003C900
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: N.O.
Contact Rating @ Voltage: 2A@48 VDC
Actuator Style: Flat Button
Illumination: N/R
Terminal Type: Screw
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AV091003C900 RoHS compliant?
Yes, AV091003C900 is RoHS compliant.
What is the lead time for AV091003C900?
The standard lead time for AV091003C900 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 93
Can Ship immediately
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$48.34
5
$39.46
20
$35.80
40
$35.71
60
$35.62
100
$35.53
260 +
$34.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!