- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV091003C240N
Description
+
Switch Push Button N.O. Flat Button 2A 48VDC Momentary Contact Quick Connect/Solder Lug Panel Mount
Search Keywords: AV091003C240N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AV091003C240N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Mounting:Panel Mount
-
Pole Throw Configuration:N/A
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:2A@48 VDC
-
Actuator Style:Flat Button
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4
$119.90
8
$89.92
12
$83.93
16 +
$82.25
Click for Quote
Log in
to unlock special pricing