- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV091003C200
Description
+
Switch Push Button N.O. SPST Flat Button 2A 48VDC Momentary Contact Quick Connect/Solder Lug Panel Mount
Search Keywords: AV091003C200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AV091003C200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:2A@48 VDC
-
Actuator Style:Flat Button
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$30.40
5
$29.38
20
$28.51
40 +
$28.07
Click for Quote
Log in
to unlock special pricing