- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV090003A900
Description
+
Switch Push Button N.O. SPST Flat Button 8A 250VAC Momentary Contact Screw Panel Mount
Search Keywords: AV090003A900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AV090003A900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:8A@125VAC@(CSA/UL)
-
Actuator Style:Flat Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
10 Weeks
can ship
7/20/26