Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

AV0630C900

Switch Push Button N.O. SPST Flat Button 0.2A 48VDC Momentary Contact Panel Mount Screw

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. SPST Flat Button 0.2A 48VDC Momentary Contact Panel Mount Screw
Search Keywords: AV0630C900
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: AV0630C900
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: N.O.
Contact Rating @ Voltage: 0.2A@48 VDC
Actuator Style: Flat Button
Illumination: N/R
Terminal Type: Screw
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AV0630C900 RoHS compliant?
Yes, AV0630C900 is RoHS compliant.
What is the lead time for AV0630C900?
The standard lead time for AV0630C900 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 12/16/26
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.62
5
$25.74
10
$22.30
25
$20.92
50
$19.72
100
$19.12
250 +
$19.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!