- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV0611A800
Description
+
Switch Push Button OFF ON SPST Round Flat Button 1.5A 250VAC 24VDC Latching Quick Connect Panel Mount
Search Keywords: AV0611A800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AV0611A800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:1.5A@250 VAC
-
Actuator Style:Round Flat Button
-
Terminal Type:Quick Connect
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
15
$51.00
19
$48.86
25 +
$47.88
Click for Quote
Log in
to unlock special pricing