Image is representational - see mfr. specs

AV0611A200

APEM Inc.

Switch Push Button OFF ON SPST Round Button 1.5A 250VAC 24VDC Momentary Contact Solder Lug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button OFF ON SPST Round Button 1.5A 250VAC 24VDC Momentary Contact Solder Lug
Search Keywords: AV0611A200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    AV0611A200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    N/A
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    Off On
  • Contact Rating @ Voltage:
    1.5A@250 VAC
  • Actuator Style:
    Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Ships today, if you order in
MOQ for out of Stock Qty:
7
10 Weeks can ship 8/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$60.35
5
$59.66
7
$55.79
13
$51.41
19
$51.29
25 +
$47.24
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!