- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV031L6EA200
Description
+
Switch Push Button ON ON SPDT Flush Round Button 2A 48VDC Maintained Contact Solder Lug
Search Keywords: AV031L6EA200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AV031L6EA200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Mounting:N/A
-
Pole Throw Configuration:SPDT13761
-
Bushing Type:Threaded13741
-
Switch Configuration:ON ON13768
-
Contact Rating @ Voltage:213752A@48VDC
-
Actuator Style:Flush Round Button13737
-
Illumination:Red,LED
-
Terminal Type:Solder Lug13770
-
Body Orientation:Straight13740
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
4
$176.25
8
$108.46
12
$85.87
16 +
$84.15
Click for Quote
Log in
to unlock special pricing