help desk software
Image is representational - see mfr. specs

AV030003C940T

APEM Inc.

Switch Push Button N.O. SPST Round Flat Button 2A 48VDC Momentary Contact Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Round Flat Button 2A 48VDC Momentary Contact Screw Panel Mount
Search Keywords: AV030003C940T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    AV030003C940T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    2A@48 VDC
  • Actuator Style:
    Round Flat Button
  • Terminal Type:
    Screw
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
20 Weeks can ship 4/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$213.77
5
$210.57
10
$129.58
15
$102.58
20 +
$100.53
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments