- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV021202C000
Description
+
Switch Push Button N.C. SPST Round Curved Button 3A 250VAC 24VDC Momentary Contact Screw Panel Mount
Search Keywords: AV021202C000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AV021202C000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Round Curved Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$53.38
5
$50.30
20
$48.49
40
$46.43
60 +
$37.15
Click for Quote
Log in
to unlock special pricing