- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV021003C900K
Description
+
Switch Push Button N.O. SPST Round Curved Button 2A 48VDC Momentary Contact Screw Panel Mount
Search Keywords: AV021003C900K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AV021003C900K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:2A@48 VDC
-
Actuator Style:Round Curved Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$51.43
5
$48.47
20
$46.72
40 +
$45.78
Click for Quote
Log in
to unlock special pricing