- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV021001A200
APEM Inc.
AV021001A200
Switch Push Button OFF ON SPST Curved Round Button 1A 250VAC Latching Panel Mount Solder Lug
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button OFF ON SPST Curved Round Button 1A 250VAC Latching Panel Mount Solder Lug
Search Keywords: AV021001A200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AV021001A200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF ON13768
-
Contact Rating @ Voltage:113752A@250VAC
-
Actuator Style:Curved Round Button13737
-
Illumination:N/R
-
Terminal Type:Solder Lug13770
-
Body Orientation:Straight13740
Product Guides
+
Frequently Asked Questions
Is AV021001A200 RoHS compliant?
Yes, AV021001A200 is RoHS compliant.
What is the lead time for AV021001A200?
The standard lead time for AV021001A200 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
7
$119.55
13
$79.23
19
$64.38
25 +
$63.09
Click for Quote
Log in
to unlock special pricing