- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- ATII04V
Description
+
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/SwitchCycles Thru-Hole Tube
Search Keywords: ATII04V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ATII04V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
41 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.31 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
86
Can Ship immediately
Minimum Order Quantity:
41
Order Increment:
41
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
41
$1.55
123
$1.38
287
$1.35
533
$1.33
1,025
$1.30
2,501
$1.22
5,002
$1.20
7,503 +
$1.19
Click for Quote
Log in
to unlock special pricing