- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- AMPTFP2VTR
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Search Keywords: AMPTFP2VTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AMPTFP2VTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:4.8 x 2.9 x 2 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
500
$0.766
2,000
$0.690
4,000
$0.658
6,000
$0.640
8,000
$0.638
10,000
$0.627
16,000
$0.618
26,000 +
$0.603
Click for Quote
Log in
to unlock special pricing