- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- AMPTCFGVTR
Description
+
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 2.16N SMD T/R
Search Keywords: AMPTCFGVTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AMPTCFGVTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3500 -
Dimension:4.4mm x 3.55mm x 1.5mm
-
Mounting:Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:2.16 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
875
$3.16
1,750
$1.67
2,625
$1.18
3,500 +
$1.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments