- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- ADTSMW69NVTR
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.77N SMD T/R
Search Keywords: ADTSMW69NVTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ADTSMW69NVTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1900 -
Dimension:6.3mm x 9mm x 3.9mm
-
Mounting:Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.77 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,602
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$1.308
250
$1.074
500
$1.005
1,900
$0.898
3,800
$0.845
5,700
$0.843
7,600
$0.841
11,400 +
$0.838
Click for Quote
Log in
to unlock special pricing