- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- ADTSMW67TVTR
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.53N SMD T/R
Search Keywords: ADTSMW67TVTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ADTSMW67TVTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Dimension:6.3 x 9 x 5.3 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:3.53 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
450
$1.612
900
$0.992
1,350
$0.785
1,800 +
$0.770
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments