Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

ADTSMW66NVTR

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.77N SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.77N SMD T/R
Search Keywords: ADTSMW66NVTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: ADTSMW66NVTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Dimension: 6.3 x 9 x 3.2 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.77 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ADTSMW66NVTR RoHS compliant?
Yes, ADTSMW66NVTR is RoHS compliant.
What is the lead time for ADTSMW66NVTR?
The standard lead time for ADTSMW66NVTR is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
22 Weeks can ship 4/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$3.750
50
$3.134
250
$1.494
500
$1.160
1,000
$0.943
2,500
$0.877
5,000
$0.853
7,500 +
$0.851
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!