- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- ADTSMW65RV
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Bulk
Search Keywords: ADTSMW65RV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ADTSMW65RV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:6.3 x 9 x 3.6 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$3.423
50
$2.871
250
$2.047
500
$1.075
1,000
$0.672
2,500
$0.589
5,000
$0.575
7,500 +
$0.560
Click for Quote
Log in
to unlock special pricing