Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

ADTSM66NVTR

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Search Keywords: ADTSM66NVTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: ADTSM66NVTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Dimension: 6.2mm x 9mm x 13.2 mm
Mounting: Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.57 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ADTSM66NVTR RoHS compliant?
Yes, ADTSM66NVTR is RoHS compliant.
What is the lead time for ADTSM66NVTR?
The standard lead time for ADTSM66NVTR is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.4801
600
$0.4289
2,600
$0.3900
5,000
$0.3890
7,600
$0.3881
10,000
$0.3871
15,000
$0.3861
25,000 +
$0.3851
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!