Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

ADTSM66NV

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
Search Keywords: ADTSM66NV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    ADTSM66NV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    77
  • Dimension:
    6.2 x 9 x 13.2 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    1.57 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ADTSM66NV RoHS compliant?
Yes, ADTSM66NV is RoHS compliant.
What is the lead time for ADTSM66NV?
The standard lead time for ADTSM66NV is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
77
Order Increment:
77
22 Weeks can ship 2/5/27
Backorder
Price (USD)
Qty
Unit Price
77
$0.4654
539
$0.3781
1,001
$0.3772
2,541
$0.3457
5,005
$0.3315
7,546
$0.3307
10,010
$0.3299
15,015 +
$0.3227
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!