Image is representational - see mfr. specs

ADTSM648YV

APEM Inc.

Switch Tactile N.O. SPST Square Button Gull Wing 0.05A 12VDC 5.1N SMD Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Square Button Gull Wing 0.05A 12VDC 5.1N SMD Bulk
Search Keywords: ADTSM648YV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    ADTSM648YV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    6.2 x 9 x 7.5 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Square Button
  • Operating Force:
    5.1 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks can ship 10/22/26
Backorder
Price (USD)
Qty
Unit Price
25
$1.3654
250
$0.6290
500
$0.4688
1,000
$0.3594
2,500
$0.3286
5,000
$0.3151
7,500
$0.3143
10,000 +
$0.3135
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!