- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- ADTSM32SVB
Description
+
Switch Tactile OFF (ON) SPST Rectangular Button J-Bend 0.05A 12VDC 3.14N SMD Tube
Search Keywords: ADTSM32SVB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ADTSM32SVB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Dimension:7.2 x 3.51 x 5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Rectangular Button
-
Operating Force:3.14 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,214
Can Ship immediately
Minimum Order Quantity:
135
Order Increment:
135
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
135
$0.2706
540
$0.2597
2,565
$0.2075
5,130
$0.2029
7,560
$0.2004
25,110
$0.1925
50,085 +
$0.1880
Click for Quote
Log in
to unlock special pricing