Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

ADTSM32RVTR

Switch Tactile OFF (ON) SPST Rectangular Button J-Bend 0.05A 12VDC 2.55N SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Tactile OFF (ON) SPST Rectangular Button J-Bend 0.05A 12VDC 2.55N SMD T/R
Search Keywords: ADTSM32RVTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: ADTSM32RVTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1600
Dimension: 7.2mm x 3.51mm x 5 mm
Mounting: Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: Off (On)
Actuator Style: Rectangular Button
Operating Force: 2.55 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: J-Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ADTSM32RVTR RoHS compliant?
Yes, ADTSM32RVTR is RoHS compliant.
What is the lead time for ADTSM32RVTR?
The standard lead time for ADTSM32RVTR is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,570
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks can ship 4/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.061
250
$0.739
1,600
$0.676
3,200
$0.675
6,400
$0.673
8,000
$0.552
11,200
$0.551
16,000 +
$0.550
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!