- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- ADTSM25RV
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Bulk
Search Keywords: ADTSM25RV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ADTSM25RV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Dimension:12 x 15 x 8.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
40
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
40
$0.7844
280
$0.6375
1,000
$0.6089
2,520
$0.5590
5,000
$0.5447
7,520
$0.5304
10,000
$0.5294
15,000 +
$0.5233
Click for Quote
Log in
to unlock special pricing