- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- ADTSM25NV
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
Search Keywords: ADTSM25NV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ADTSM25NV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:12 x 15 x 8.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
25
$2.1154
100
$0.9194
250
$0.8906
500
$0.7031
1,000
$0.5821
2,500
$0.5571
5,000
$0.4931
7,500 +
$0.4800
Click for Quote
Log in
to unlock special pricing