- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- ADTSJW66NV
APEM Inc.
ADTSJW66NV
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.57N SMD Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | ADTSJW66NV |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
75 |
| Dimension: | 6.3 x 6.81 x 3.49 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 1.57 N |
| Contact Rating @ Voltage: | 0.05@12VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | J-Lead |