Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

ADTSJW65RVTR

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2.55N SMD T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2.55N SMD T/R
Search Keywords: ADTSJW65RVTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    ADTSJW65RVTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1800
  • Dimension:
    6.3 x 6.8 x 3.9 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    2.55 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    J-Lead
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ADTSJW65RVTR RoHS compliant?
Yes, ADTSJW65RVTR is RoHS compliant.
What is the lead time for ADTSJW65RVTR?
The standard lead time for ADTSJW65RVTR is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
22 Weeks can ship 2/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
5 +
$1.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!