Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

ADTSJW65NVTR

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.77N SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.77N SMD T/R
Search Keywords: ADTSJW65NVTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    ADTSJW65NVTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    6.3 x 6.8 x 3.9 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    1.77 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    J-Lead
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ADTSJW65NVTR RoHS compliant?
Yes, ADTSJW65NVTR is RoHS compliant.
What is the lead time for ADTSJW65NVTR?
The standard lead time for ADTSJW65NVTR is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
22 Weeks can ship 3/1/27
Backorder
Price (USD)
Qty
Unit Price
10
$3.712
50
$3.100
250
$1.477
500
$1.143
1,000
$0.943
2,500
$0.877
5,000
$0.853
7,500 +
$0.851
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!