Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

ADTSHW68SV

Switch Tactile N.O. SPST Flush Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Flush Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Search Keywords: ADTSHW68SV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: ADTSHW68SV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 6.3 x 7.9 x 2.35 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Flush Round Button
Operating Force: 1.57 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ADTSHW68SV RoHS compliant?
Yes, ADTSHW68SV is RoHS compliant.
What is the lead time for ADTSHW68SV?
The standard lead time for ADTSHW68SV is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
22 Weeks can ship 4/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$3.135
50
$2.626
250
$1.330
500
$1.034
1,000
$0.868
2,500
$0.805
5,000
$0.784
7,500 +
$0.782
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!