- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- ADTSHW65NV
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.77N Thru-Hole Bulk
Search Keywords: ADTSHW65NV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ADTSHW65NV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:6.3 x 7.9 x 3.5 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.77 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
10
$2.981
100
$1.306
250
$1.266
500
$0.985
1,000
$0.826
2,500
$0.767
5,000
$0.747
7,500 +
$0.745
Click for Quote
Log in
to unlock special pricing