- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- ADTS63YV
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 5.1N Thru-Hole Bulk
Search Keywords: ADTS63YV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ADTS63YV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:6 x 7.9 x 7 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:5.1 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
25
$1.0192
250
$0.4516
500
$0.3438
1,000
$0.2812
2,500
$0.2687
5,000
$0.2571
7,500
$0.2466
10,000 +
$0.2460
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments