- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- ADTS63KV
Description
+
The ADTS63KV is a 6x6mm through-hole tactile switch with a 7.0mm height and a 100gf operating force.
Search Keywords: ADTS63KV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ADTS63KV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:6 x 7.9 x 7 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:0.98 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1,000
$0.1783
3,000
$0.1751
5,000
$0.1736
8,000
$0.1722
10,000
$0.1716
25,000
$0.1689
50,000
$0.1669
100,000 +
$0.1661
Click for Quote
Log in
to unlock special pricing