- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- ADTS32SV
Description
+
Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 3.14N Thru-Hole Bulk
Search Keywords: ADTS32SV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ADTS32SV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:7.9 x 3.5 x 5 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Rectangular Button
-
Operating Force:3.14 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$1.2115
250
$0.5645
500
$0.3906
1,000
$0.3438
2,500
$0.3143
5,000
$0.3014
7,500
$0.3006
10,000 +
$0.2999
Click for Quote
Log in
to unlock special pricing