- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- ADTS32NV
Description
+
Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Search Keywords: ADTS32NV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ADTS32NV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Dimension:7.9 x 3.5 x 5 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Rectangular Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
404
Can Ship immediately
Minimum Order Quantity:
135
22 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
135
$0.3652
540
$0.3385
1,080
$0.3252
2,565
$0.3086
5,130
$0.2953
7,560
$0.2878
10,125
$0.2822
15,120 +
$0.2745
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments