- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- ADTS25RV
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk
Search Keywords: ADTS25RV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ADTS25RV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dimension:12 x 13.9 x 8.5 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,235
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
500
$0.2833
1,000
$0.2776
2,500
$0.2586
5,000
$0.2531
7,500
$0.2499
10,000
$0.2477
15,000
$0.2445
25,000 +
$0.2404
Click for Quote
Log in
to unlock special pricing