- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- ADTS21SV
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 3.14N Thru-Hole Bulk
Search Keywords: ADTS21SV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ADTS21SV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:12 x 13.9 x 4.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:3.14 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$1.9423
100
$0.8548
250
$0.8281
500
$0.6406
1,000
$0.5373
2,500
$0.5143
5,000
$0.4795
7,500 +
$0.4667
Click for Quote
Log in
to unlock special pricing